SMC Pneumatic Filter with Automatic drain
- RS Stock No.:
- 631-741
- Mfr. Part No.:
- AFM20-F02C-R-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,028.61
(exc. VAT)
PHP5,632.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,028.61 |
*price indicative
- RS Stock No.:
- 631-741
- Mfr. Part No.:
- AFM20-F02C-R-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Drain Type | Automatic | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Drain Type Automatic | ||
- COO (Country of Origin):
- CZ
The SMC Modular mist separator designed to remove oil mist and fine particles from compressed air, improving air quality for downstream pneumatic components. With a body size of 30 and a 1/4 inch port, its ideal for mid-range flow applications in industrial automation. The unit features a transparent bowl guard for 360° visibility and includes a manual drain for easy maintenance.
Mist separator
Can be used in a more compact modular design
Bowl can be attached and detached with one hand
Turn proof structure at pressurized state for bowl removal
Related links
- SMC AFM series 5 μm 1/4 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC Pneumatic Filter with Automatic drain
- SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC 0.3 μm 10 bar Pneumatic Separator 200L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in G 1.5 Mpa Pneumatic Filter with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF40-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000L/min max with Automatic drain
