SMC 0.3 μm 10 bar Pneumatic Separator 200L/min max with Automatic drain
- RS Stock No.:
- 631-050
- Mfr. Part No.:
- AFM20-F02-6-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,956.60
(exc. VAT)
PHP5,551.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,956.60 |
*price indicative
- RS Stock No.:
- 631-050
- Mfr. Part No.:
- AFM20-F02-6-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.3μm | |
| Product Type | Pneumatic Separator | |
| Drain Type | Automatic | |
| Maximum Flow Rate | 200L/min | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.3μm | ||
Product Type Pneumatic Separator | ||
Drain Type Automatic | ||
Maximum Flow Rate 200L/min | ||
Maximum Operating Pressure 10 bar | ||
The SMC modular micro mist separator designed to remove fine oil mist and submicron particles from compressed air systems. With a filtration rating of 0.01 μm, it ensures ultra-clean air for precision pneumatic applications. Its compact design and clear bowl guard make it both space-efficient and easy to monitor.
Standard mounting
Float type auto drain NC
Left to right flow direction
Related links
- SMC 0.3 μm 10 bar Pneumatic Separator 200L/min max with Automatic drain
- SMC 0.3 μm 10 bar Pneumatic Separator 450L/min max with Automatic drain
- SMC 200L/min G 1/4 Mist Separator 0.05 MPa to 10 bar
- SMC Pneumatic Filter with Automatic drain
- SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC AFM series 5 μm 1/4 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC G 1/4 Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 200L/min G 1/4 Pneumatic Separator, -750 mmHg to 1 Mpa
