SMC 0.01 μm 10 bar Filter 240L/min max with Automatic drain
- RS Stock No.:
- 631-040
- Mfr. Part No.:
- AFD30-F03C-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,689.39
(exc. VAT)
PHP7,492.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,689.39 |
*price indicative
- RS Stock No.:
- 631-040
- Mfr. Part No.:
- AFD30-F03C-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter | |
| Filtration Size | 0.01μm | |
| Drain Type | Automatic | |
| Maximum Flow Rate | 240L/min | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter | ||
Filtration Size 0.01μm | ||
Drain Type Automatic | ||
Maximum Flow Rate 240L/min | ||
Maximum Operating Pressure 10 bar | ||
The SMC modular micro mist separator designed to remove fine oil mist and submicron particles from compressed air systems. With a filtration rating of 0.01 μm, it ensures ultra-clean air for precision pneumatic applications. Its compact design and clear bowl guard make it both space-efficient and easy to monitor.
Standard mounting
Float type auto drain NC
Left to right flow direction
Related links
- SMC AFD series 5 μm 3/8 in 10 bar Pneumatic Filter 240 L/min max with Automatic drain
- SMC Pneumatic Filter with Automatic drain
- SMC AF20-D series 5 μm G 1/4 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AFF40-F04-D series 1 μm 1/2 in 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- SMC 240L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 240L/min G 1/4 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC AFF11C-F04D series 5 μm 1/2 in G 10 bar Pneumatic Filter 2200L/min max with Automatic drain
- SMC AF50 series 5 μm 1 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
