Festo MS2 series 5 μm M5 10 bar Filter 225L/min max with Manual drain
- RS Stock No.:
- 344-110
- Mfr. Part No.:
- MS2-LF-M5-C-P-M-F1A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP3,587.65
(exc. VAT)
PHP4,018.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,587.65 |
*price indicative
- RS Stock No.:
- 344-110
- Mfr. Part No.:
- MS2-LF-M5-C-P-M-F1A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Filter | |
| Port Size | M5 | |
| Drain Type | Manual | |
| Series | MS2 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 225L/min | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS-compliant | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Polycarbonate | |
| Model Number | 8181093 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Filter | ||
Port Size M5 | ||
Drain Type Manual | ||
Series MS2 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 225L/min | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS-compliant | ||
Filter Type Centrifugal Blower | ||
Bowl Material Polycarbonate | ||
Model Number 8181093 | ||
- COO (Country of Origin):
- HU
The Festo Sintered filter with centrifugal separator is engineered to deliver optimal performance in compressed air applications. Designed for vertical mounting with a robust construction, it ensures high grade filtration at varying operating pressures. The filter is compatible with ISO 8573 1 standards, making it ideal for applications requiring clean, high quality compressed air. With a storage temperature range catering to demanding environments, it also features a manually rotating condensate drain, enhancing usability. The diverse compatibility with different pneumatic connections offers flexibility for installation, while its low corrosion resistance class assures longevity in operational environments.
Vertical mounting design allows for flexible installation
Manually rotating condensate drain enhances ease of maintenance
Robust materials ensure durability in challenging operating conditions
Complies with International standards for air purity
Lightweight design facilitates easy handling and installation
Related links
- Festo MS2 series 5 μm M5 10 bar Filter 225L/min max with Manual drain
- Festo MS2 series 5 μm QS-6 10 bar Filter 250L/min max with Manual drain
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175801
- Festo MS Series Pneumatic Regulator M5 M Metric
- Festo 5 mm Air Regulator - 10 bar, 8167259 MS2
- Festo MS Series Filter Regulator M5 M Metric
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175802
- Festo MS4 Filter Regulator 8176521
