Festo MS2 series 5 μm M5 10 bar Filter 225L/min max with Manual drain
- RS Stock No.:
- 342-138
- Mfr. Part No.:
- MS2-LF-M5-C-P-M-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,657.31
(exc. VAT)
PHP2,976.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,657.31 |
*price indicative
- RS Stock No.:
- 342-138
- Mfr. Part No.:
- MS2-LF-M5-C-P-M-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Filter | |
| Port Size | M5 | |
| Drain Type | Manual | |
| Series | MS2 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 225L/min | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8183325 | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Filter | ||
Port Size M5 | ||
Drain Type Manual | ||
Series MS2 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 225L/min | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8183325 | ||
Filter Type Centrifugal Blower | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo Sintered filter with centrifugal separator is engineered for optimal filtration in compressed air systems. Designed to effectively remove contaminants, it operates seamlessly within a wide pressure range, ensuring consistent performance in vertical installations. The unit's robust construction uses high alloy steel and NBR materials for enhanced durability. With a compact footprint and multiple mounting options, including front panel and in line configurations, it integrates effortlessly into various setups. Furthermore, the cleanroom class compliance and low corrosion resistance class make it suitable for sensitive applications within demanding environments.
Delivers a standard nominal flow rate of 225 l/min for efficient air handling
Operating medium compatibility includes both compressed air and inert gases
Manually rotating condensate drains simplify maintenance and operational convenience
Constructed from RoHS compliant materials which ensuring environmental responsibility
Related links
- Festo MS2 series 5 μm M5 10 bar Filter 225L/min max with Manual drain
- Festo MS2 series 5 μm QS-6 10 bar Filter 250L/min max with Manual drain
- Festo MS Series Filter Regulator M5 M Metric
- Festo MS Series Pneumatic Regulator M5 M Metric
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098300
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098257
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175802
- Festo MS6 Filter Regulator 1/2 in G 10 bar, 8175823
