EMERSON – ASCO G653 series 25 μm 3/4 in 12 bar Pneumatic Filter 4700L/min max with Semi Automatic drain
- RS Stock No.:
- 328-647
- Mfr. Part No.:
- G653ABJP5JA000N
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP13,130.96
(exc. VAT)
PHP14,706.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,130.96 |
*price indicative
- RS Stock No.:
- 328-647
- Mfr. Part No.:
- G653ABJP5JA000N
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 25μm | |
| Port Size | 3/4 in | |
| Connection Thread Standard | ISO 7/1 Rc, Rc | |
| Drain Type | Semi Automatic | |
| Series | G653 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 4700L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 12500, RoHS Status: Exempt, CUTR, ATEX, ISO 8573.1:2010 | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Filter | ||
Filtration Size 25μm | ||
Port Size 3/4 in | ||
Connection Thread Standard ISO 7/1 Rc, Rc | ||
Drain Type Semi Automatic | ||
Series G653 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 4700L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 12500, RoHS Status: Exempt, CUTR, ATEX, ISO 8573.1:2010 | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Particulate Filter offers a large selection of filtering capacities to effectively remove particulate matter and water droplets from compressed air or inert gas systems. It features sintered polyethylene elements combined with a centrifugal separator, providing superior filtration.
Threaded ports allow for individual or modular mounting
Air purity class according to ISO 8573 1 2010
Related links
- EMERSON – ASCO G653 series 25 μm 3/4 in 12 bar Pneumatic Filter 4700L/min max with Semi Automatic drain
- EMERSON – ASCO G653 series 25 μm G 1 12 bar FRL Assembly 5000L/min max with Semi Automatic drain
- EMERSON – ASCO G652 series 25 μm 3/8 in 16 bar Pneumatic Filter 3390L/min max with Semi Automatic drain
- EMERSON – ASCO 342 series 25 μm 1/4 in G 8 bar Pneumatic Filter 1050 L/min max with Semi Automatic drain
- EMERSON – ASCO G652 series 25 μm 1/2 in 16 bar Pneumatic Filter 3620L/min max with Semi Automatic drain
- EMERSON – AVENTICS 651 series 25 μm 1/4 in G 16 bar Pneumatic Filter 1410L/min max with Manual, Semi Automatic drain
- EMERSON – ASCO 651 series 25 μm 1/8 in G 16 bar Filter 920L/min max with Semi Automatic drain
- EMERSON – ASCO 652 series 25 μm 1/4 in G 16 bar Filter 2250L/min max with Semi Automatic drain
