EMERSON – ASCO 651 series 25 μm 1/8 in G 16 bar Filter 920L/min max with Semi Automatic drain
- RS Stock No.:
- 330-946
- Mfr. Part No.:
- G651ABJP1JA000N
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP4,926.78
(exc. VAT)
PHP5,517.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,926.78 |
*price indicative
- RS Stock No.:
- 330-946
- Mfr. Part No.:
- G651ABJP1JA000N
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Filtration Size | 25μm | |
| Product Type | Filter | |
| Port Size | 1/8 in G | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Series | 651 | |
| Maximum Flow Rate | 920L/min | |
| Seal Material | Nitrile Butadiene Rubber | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX optional, ISO 8573-1:2010 | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Filtration Size 25μm | ||
Product Type Filter | ||
Port Size 1/8 in G | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Series 651 | ||
Maximum Flow Rate 920L/min | ||
Seal Material Nitrile Butadiene Rubber | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX optional, ISO 8573-1:2010 | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Asco Filter features new manifold endplate flanges, allowing maintenance technicians to remove the manifold assembly without disconnecting the piping. It ensures clean, contaminant-free air for optimal system performance and longevity. Ideal for pneumatic applications requiring efficient filtration.
Semi automatic
Housing material is aluminum
Related links
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 16 bar, G651APJP1GA00HN
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 10 bar, A651A0000003635
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 16 bar, G651APJP1GA00HA
- EMERSON – ASCO 652 series 25 μm 1/4 in G 16 bar Filter 2250L/min max with Semi Automatic drain
- EMERSON – AVENTICS 651 series 25 μm 1/4 in G 16 bar Pneumatic Filter 1410L/min max with Manual, Semi Automatic drain
- EMERSON – ASCO G652 series 25 μm 3/8 in 16 bar Pneumatic Filter 3390L/min max with Semi Automatic drain
- EMERSON – ASCO G652 series 25 μm 1/2 in 16 bar Pneumatic Filter 3620L/min max with Semi Automatic drain
- EMERSON – ASCO G653 series 25 μm 3/4 in 12 bar Pneumatic Filter 4700L/min max with Semi Automatic drain
