EMERSON – ASCO G651 series 25 μm 1/4 in G 16 bar Pneumatic Filter 1410L/min max with Automatic drain
- RS Stock No.:
- 328-602
- Mfr. Part No.:
- G651ABJP2JA000A
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP10,035.73
(exc. VAT)
PHP11,240.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,035.73 |
*price indicative
- RS Stock No.:
- 328-602
- Mfr. Part No.:
- G651ABJP2JA000A
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Filtration Size | 25μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | G651 | |
| Seal Material | Nitrile Butadiene Rubber | |
| Maximum Flow Rate | 1410L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX optional, ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air Filter | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Filtration Size 25μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in G | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series G651 | ||
Seal Material Nitrile Butadiene Rubber | ||
Maximum Flow Rate 1410L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX optional, ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Filter Type Air Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Asco Filter is designed for versatile performance, featuring extended high- and low-temperature capabilities (-40°C to 80°C) to support a wide range of applications, including harsh environments. Its new manifold endplate flanges allow maintenance technicians to remove the manifold assembly without disconnecting the piping, ensuring easier servicing, reduced downtime, and improved system efficiency.
Fully automatic
Housing material is aluminum
Related links
- EMERSON – AVENTICS 651 series 25 μm 1/4 in G 16 bar Pneumatic Filter 1410L/min max with Manual, Semi Automatic drain
- EMERSON – ASCO G651 FRL Assembly 1/4 in G 16 bar, G651APJP2GA00HA
- EMERSON – ASCO G652 series 25 μm 3/8 in 16 bar Pneumatic Filter 3390L/min max with Semi Automatic drain
- EMERSON – ASCO G652 series 25 μm 1/2 in 16 bar Pneumatic Filter 3620L/min max with Semi Automatic drain
- EMERSON – ASCO 342 series 25 μm 1/4 in G 8 bar Pneumatic Filter 1050 L/min max with Semi Automatic drain
- EMERSON – ASCO G653 series 25 μm 3/4 in 12 bar Pneumatic Filter 4700L/min max with Semi Automatic drain
- EMERSON – ASCO 651 series 25 μm 1/8 in G 16 bar Filter 920L/min max with Semi Automatic drain
- EMERSON – ASCO 652 series 25 μm 1/4 in G 16 bar Filter 2250L/min max with Semi Automatic drain
