SMC VBA Pneumatic Booster Regulator, 1/2 in G
- RS Stock No.:
- 395-343
- Mfr. Part No.:
- VBA42A-F04GN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP94,677.44
(exc. VAT)
PHP106,038.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP94,677.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 395-343
- Mfr. Part No.:
- VBA42A-F04GN
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pressure Increase Ratio | 2:1 | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 1.6kPa | |
| Maximum Flow Rate | 1900L/min | |
| Connection Thread Standard | G | |
| Port Size | 1/2 in G | |
| Series | VBA | |
| Pressure Gauge | Yes | |
| Minimum Set Pressure | 0.2MPa | |
| Maximum Set Pressure | 2.0MPa | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 8.6kg | |
| Standards/Approvals | RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pressure Increase Ratio 2:1 | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 1.6kPa | ||
Maximum Flow Rate 1900L/min | ||
Connection Thread Standard G | ||
Port Size 1/2 in G | ||
Series VBA | ||
Pressure Gauge Yes | ||
Minimum Set Pressure 0.2MPa | ||
Maximum Set Pressure 2.0MPa | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 50°C | ||
Weight 8.6kg | ||
Standards/Approvals RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- JP
Related links
- SMC VBA Pneumatic Booster Regulator, 1/2 in
- SMC VBA Pneumatic Booster Regulator, 1/4 in
- SMC VBA Pneumatic Booster Regulator, 3/8 in G
- SMC VBA Pneumatic Booster Regulator, Rc 1/4 in
- SMC 56-VBA Pneumatic Booster Regulator, 1/4 in
- Festo DPA Pneumatic Booster Regulator, 1/2 in G
- SMC IL100 Pneumatic Booster Regulator, 1/4 in G
- SMC IL100 Pneumatic Booster Regulator, 1/4 in NPT