RS PRO Bore with Pneumatic Actuator Double Acting type Pneumatic Valve, 100 psi, G, Female 1/4 in
- RS Stock No.:
- 834-638
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP117,787.52
(exc. VAT)
PHP131,922.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,787.52 |
*price indicative
- RS Stock No.:
- 834-638
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Valve | |
| Valve Type | Bore with Pneumatic Actuator Double Acting | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 100 psi | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Valve Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Valve | ||
Valve Type Bore with Pneumatic Actuator Double Acting | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/4 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 100 psi | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Valve Material Die Cast Aluminium | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO Bore with Pneumatic Actuator Double Acting type Pneumatic Actuated Valve, 1000 psi
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/4 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- SMC Cylinder type Pneumatic Valve Female G 3/8 in
