Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- RS Stock No.:
- 651-801
- Mfr. Part No.:
- VMEF-SCZ-M52-E-N14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,862.11
(exc. VAT)
PHP15,525.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,862.11 |
*price indicative
- RS Stock No.:
- 651-801
- Mfr. Part No.:
- VMEF-SCZ-M52-E-N14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Directional Control | |
| Inlet Port Size | 0.25 in | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ATEX Zone 1 | |
| Model Number | 8031325 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Directional Control | ||
Inlet Port Size 0.25 in | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ATEX Zone 1 | ||
Model Number 8031325 | ||
- COO (Country of Origin):
- HU
The Festo Stem actuated valve is an advanced 5/2-way, monostable valve designed to optimize pneumatic operations. Engineered for mechanical actuation, this valve presents a compact design with a construction width of only 20 mm, making it suitable for space-constrained environments. With a standard nominal flow rate of 1200 l/min, it ensures efficient fluid control under varying operating pressures, ranging from -0.095 MPa to 1 MPa. This valve is ideal for applications requiring precision and reliability, featuring a pneumatic spring reset and pilot actuation for enhanced performance. Its soft sealing principle ensures a tight closure, while the external pilot air supply provides flexibility in installations. Suitable for moderate corrosion conditions, the valve operates effectively within a temperature range of -10 °C to 60 °C, making it a robust choice for diverse operational settings.
Compatible with external pilot air supply for flexible configurations
Soft sealing principle provides a dependable closure and prevents leaks
Designed for moderate corrosion stress environments
Functions effectively at ambient temperatures from -10 °C to 60 °C
Related links
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/8 in
- Festo Manual Pneumatic Manual Control Valve VMEF Series 8031323
- Festo Manual Pneumatic Manual Control Valve VMEF Series 8031324
- Festo Directional Control type Pneumatic Valve Metric M3
