Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- RS Stock No.:
- 651-612
- Mfr. Part No.:
- VMEF-SCZ-M52-E-N18
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP11,091.64
(exc. VAT)
PHP12,422.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,091.64 |
*price indicative
- RS Stock No.:
- 651-612
- Mfr. Part No.:
- VMEF-SCZ-M52-E-N18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Directional Control | |
| Inlet Port Size | 0.125 in | |
| Outlet Port Size | 1/8 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ATEX Zone 1, VDMA24364-B1/B2-L | |
| Model Number | 8031326 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Directional Control | ||
Inlet Port Size 0.125 in | ||
Outlet Port Size 1/8 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ATEX Zone 1, VDMA24364-B1/B2-L | ||
Model Number 8031326 | ||
- COO (Country of Origin):
- HU
The Festo stem actuated valve offers a robust solution for pneumatic control in various applications. Engineered with a 5/2-way monostable functionality, this valve is designed for mechanical actuation, featuring a compact width of just 20 mm. Its standard nominal flow rate of 750 l/min ensures efficient fluid management, while the valves operating pressure range of -0.095 MPa to 1 MPa provides versatility across different setups. Constructed with a piston gate design and employing a pneumatic spring reset, this valve adapts to various mounting positions. Its compatibility with external pilot air supply and reversible flow direction empowers seamless integration within industrial systems, making it highly reliable for precise control across diverse environments.
Soft sealing principle guarantees effective sealing and minimizes leakage
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Compatible with lubricated operation providing versatility in medium usage
Note on materials confirms RoHS compliance aligning with environmental standards
Related links
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/8 in
- Festo Manual Pneumatic Manual Control Valve VMEF Series 8031323
- Festo Manual Pneumatic Manual Control Valve VMEF Series 8031324
- Festo Directional Control type Pneumatic Valve Metric M3
