Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in

Subtotal (1 unit)*

PHP11,552.06

(exc. VAT)

PHP12,938.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,552.06

*price indicative

RS Stock No.:
651-611
Mfr. Part No.:
VMEF-SC-M52-M-N14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Directional Control

Inlet Port Size

0.25 in

Outlet Port Size

1/4 in

Maximum Operating Pressure

10 bar

Outlet Thread Standard

NPT

Maximum Operating Temperature

60°C

Standards/Approvals

ATEX Zone 1, RoHS, VDMA24364-B1/B2-L

Model Number

8031321

COO (Country of Origin):
HU
The Festo stem actuated valve is engineered for reliable operation in demanding applications. Designed as a 5/2-way, monostable valve, it features mechanical actuation for robust performance with a construction width of just 20 mm. It expertly handles flow rates up to 1200 l/min under varying pressures of 0.25 to 1 MPa, ensuring versatility and adaptability across pneumatic systems. With a soft sealing principle and pilot actuation, this valve provides efficient control while accommodating different mounting positions. Suitable for use in explosive zones, it meets strict compliance standards, making it an exceptional choice for industry requirements.

Compatibility with lubricated operation ensures consistent performance

Meets ATEX explosion protection standards for hazardous areas

Constructed from durable materials including anodized aluminium and NBR seals

Designed for easy mounting with through-hole options for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy