Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- RS Stock No.:
- 650-809
- Mfr. Part No.:
- VMEF-SC-M52-M-N18
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP9,241.11
(exc. VAT)
PHP10,350.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,241.11 |
*price indicative
- RS Stock No.:
- 650-809
- Mfr. Part No.:
- VMEF-SC-M52-M-N18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Directional Control | |
| Inlet Port Size | 0.125 in | |
| Outlet Port Size | 1/8 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ATEX Zone 1 | |
| Model Number | 8031322 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Directional Control | ||
Inlet Port Size 0.125 in | ||
Outlet Port Size 1/8 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ATEX Zone 1 | ||
Model Number 8031322 | ||
- COO (Country of Origin):
- HU
The Festo stem actuated valve is designed to deliver efficient control in pneumatic applications, operating as a 5/2-way monostable valve. Featuring a mechanical type of actuation, this valve is built to maintain robust performance in various conditions, with a standard nominal flow rate of 750 l/min. Its thoughtful construction, including a piston gate design and a mechanical spring reset feature, ensures reliability in operation. With a compact width of just 20 mm, this valve can be easily integrated into space-constrained environments. It can handle operating pressures between 0.25 MPa and 1 MPa, ensuring versatility in a range of industrial applications.
Corrosion resistance class CRC 2 offers moderate protection in challenging environments
Media temperature tolerance from -10 °C to 60 °C supports various operational settings
Optional mounting positions provide flexibility for installation
RoHS-compliant materials underline commitment to environmental safety
Related links
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/8 in
- Festo Directional Control type Pneumatic Valve, 8 bar M3
- Festo Directional Control type Pneumatic Valve Metric M3
- Festo Manual Directional Control Valve VMEF Series, NPT 1/8 NPT
