Festo Angle type Pneumatic Actuated Valve, 7 bar 1.5 in
- RS Stock No.:
- 647-382
- Mfr. Part No.:
- VZXA-A-TS7-1 1/2"-M2-V14T-16-M-90-26-PR-V4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP74,044.20
(exc. VAT)
PHP82,929.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,044.20 |
*price indicative
- RS Stock No.:
- 647-382
- Mfr. Part No.:
- VZXA-A-TS7-1 1/2"-M2-V14T-16-M-90-26-PR-V4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle | |
| Default Valve Position | NC | |
| Inlet Port Size | 1.5 in | |
| Return Type | Spring | |
| Outlet Port Size | 1-1/2 in | |
| Maximum Operating Pressure | 7 bar | |
| Outlet Thread Standard | NPT | |
| Standards/Approvals | ISO 13849 and IEC 61508, RoHS | |
| Model Number | 8060524 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle | ||
Default Valve Position NC | ||
Inlet Port Size 1.5 in | ||
Return Type Spring | ||
Outlet Port Size 1-1/2 in | ||
Maximum Operating Pressure 7 bar | ||
Outlet Thread Standard NPT | ||
Standards/Approvals ISO 13849 and IEC 61508, RoHS | ||
Model Number 8060524 | ||
- COO (Country of Origin):
- IN
The Festo Angle seat valve enhances operational efficiency by delivering reliable control in various applications. Designed to meet the demanding specifications of safety and operational reliability, this valve serves as a pivotal component in systems requiring precise fluid management. With a robust construction tailored for low-demand and high-demand operational modes, it ensures safety and performance as per international standards like ISO 13849 and IEC 61508. Its exceptional safety integrity level (SIL) certification signifies the valve's commitment to maintaining steadfast functionality even in critical applications. Users will appreciate its longevity, underpinned by a mean time to dangerous failure that significantly extends the valve's service life, making it an essential choice for engineers seeking dependable solutions.
Safety Integrity Level 2 certification ensures enhanced reliability
Certified for both low and high demand operational modes
Robust design backed by TÜV certification for safety functions
Probability of Failure per Hour (PFH) stands at an exceptional level
Suitable for various applications which ensuring adaptability and performance
Informs users of potential further measures required to maintain safety integrity levels
Related links
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle type Pneumatic Actuated Valve, 7 bar 1.25 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.8 Mpa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female
- Festo Angle Seat type Pneumatic Actuated Valve G
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 2-1/2 in
