Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 2-1/2 in
- RS Stock No.:
- 344-525
- Mfr. Part No.:
- VZXA-B-TS7-2 1/2"-M2-V14T-5.6-M-90-26-V4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP121,890.03
(exc. VAT)
PHP136,516.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,890.03 |
*price indicative
- RS Stock No.:
- 344-525
- Mfr. Part No.:
- VZXA-B-TS7-2 1/2"-M2-V14T-5.6-M-90-26-V4
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 2-1/2 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Valve Material | Brass | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8060554 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Port Size 2-1/2 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature 0°C | ||
Valve Material Brass | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS | ||
Model Number 8060554 | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Actuated Valve, 2-1/2 in Inlet Port Size, 0.7Mpa Maximum Operating Pressure - VZXA-B-TS7-2 1/2-M2-V14T-5.6-M-90-26-V4, Numeric Part Number:8060554
This pneumatic-actuated valve provides automated flow control for industrial process systems, using compressed Air to operate an angle-seat valve assembly. It is designed to default to a closed position and to operate within moderate temperature and pressure ranges, suitable for integration where a fail-safe shut state and brass wetted components are required.
Features and Benefits:
• Spring return ensures valve moves to closed position on Air loss
• NC default position provides fail-safe closed operation
• 0.7 MPa maximum pressure supports higher-pressure process lines
• Operates from 0°C to +60°C for indoor industrial environments
• Brass construction offers corrosion-resistant wetted surface
• NPT outlet thread simplifies connection to common pipework
• NC default position provides fail-safe closed operation
• 0.7 MPa maximum pressure supports higher-pressure process lines
• Operates from 0°C to +60°C for indoor industrial environments
• Brass construction offers corrosion-resistant wetted surface
• NPT outlet thread simplifies connection to common pipework
Applications
• Suitable for steam and hot-water control within temperature limits
• Used for automated process shut-off where fail-safe required
• Ideal for plant machinery requiring brass valve materials
• Compatible with pneumatic actuator systems at 0.7 MPa
• Used for angle-seat installations with NPT-threaded outlets
• Used for automated process shut-off where fail-safe required
• Ideal for plant machinery requiring brass valve materials
• Compatible with pneumatic actuator systems at 0.7 MPa
• Used for angle-seat installations with NPT-threaded outlets
What happens to the valve when the Air supply fails?
The internal spring drives the valve to its normally closed position to stop flow.
Which port size should installers expect for system design?
The valve accepts a 2½ in inlet connection to match pipeline sizing.
What thread standard is provided for outlet plumbing?
The outlet uses NPT threads to connect with compatible fittings.
What material composes the valves fluid-contact components?
The body and wetted parts are MADE from brass.
Does the valve meet any environmental or hazardous-material standards?
It is manufactured to comply with RoHS requirements.
Related links
- Festo Angle Seat type Pneumatic Actuated Valve, 0.8 Mpa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 MPa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 2 in
