Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa, DIN ISO 228, Female 2-1/2 in
- RS Stock No.:
- 344-597
- Mfr. Part No.:
- VZXA-B-TS6-65-M2-V13T-5.6-M-90-26-V4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP121,890.03
(exc. VAT)
PHP136,516.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,890.03 |
*price indicative
- RS Stock No.:
- 344-597
- Mfr. Part No.:
- VZXA-B-TS6-65-M2-V13T-5.6-M-90-26-V4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 2-1/2 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Inlet Thread Standard | DIN ISO 228 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Brass | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8060540 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 2-1/2 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Inlet Thread Standard DIN ISO 228 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Valve Material Brass | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
Model Number 8060540 | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Actuated Valve, 2-1/2 inch Inlet Port size, Brass Valve - VZXA-B-TS6-65-M2-V13T-5.6-M-90-26-V4, Numeric Part Number: 8060540
This pneumatic-actuated valve controls fluid flow in automated systems where a spring returns the valve to its default closed position. It is designed as an angle-seat valve with a threaded female inlet suited to standard pipe fittings, providing reliable operation in industrial process environments where elevated temperatures and moderate pressures are present.
Features and Benefits:
• Spring return ensures fail-safe return to closed position
• Supports maximum operating pressure of 0.7 MPa for pressurised systems
• Operates from -10°C to +180°C for high-temperature applications
• Brass body resists corrosion while maintaining mechanical strength
• Threaded inlet conforms to DIN ISO 228 for compatibility
• Outlet uses G thread to match common connection standards
• Supports maximum operating pressure of 0.7 MPa for pressurised systems
• Operates from -10°C to +180°C for high-temperature applications
• Brass body resists corrosion while maintaining mechanical strength
• Threaded inlet conforms to DIN ISO 228 for compatibility
• Outlet uses G thread to match common connection standards
Applications
• Suitable for steam and hot fluid control in process plants
• Ideal for automated valve manifolds in production lines
• Used with pneumatic actuators in mechanical systems
• Can be used for medium-pressure fluid distribution networks
• Suitable for integration in electronic control cabinets with pneumatic interfaces
• Ideal for automated valve manifolds in production lines
• Used with pneumatic actuators in mechanical systems
• Can be used for medium-pressure fluid distribution networks
• Suitable for integration in electronic control cabinets with pneumatic interfaces
What inlet connection type does it use and how does that affect installation?
The inlet connection is a female threaded type compatible with DIN ISO 228 fittings, allowing direct connection to standard threaded pipework without additional adaptors.
How does the valve handle elevated media temperatures?
Materials and construction permit continuous operation up to +180°C, enabling handling of hot fluids and steam within that temperature limit.
What is the valves default position and how is it achieved?
The valve defaults to the normally closed position via an internal spring mechanism so the valve returns closed when pneumatic supply is removed.
Which materials are present that influence chemical compatibility?
The valve body is MADE from brass, which offers good resistance to many industrial fluids while providing mechanical durability.
Related links
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 MPa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228 G2 in
- Festo Angle Seat type Pneumatic Actuated Valve G
