Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa, DIN ISO 228 G2 in
- RS Stock No.:
- 344-636
- Mfr. Part No.:
- VZXA-B-TS6-50-M2-B1T-5.6-K-75-20-PM
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP46,282.73
(exc. VAT)
PHP51,836.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,282.73 |
*price indicative
- RS Stock No.:
- 344-636
- Mfr. Part No.:
- VZXA-B-TS6-50-M2-B1T-5.6-K-75-20-PM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Inlet Port Size | G2 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Inlet Thread Standard | DIN ISO 228 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Brass | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8111597 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Inlet Port Size G2 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Inlet Thread Standard DIN ISO 228 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Valve Material Brass | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
Model Number 8111597 | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Actuated Valve, G2 in Inlet Port size, 0.7Mpa Maximum Operating Pressure - VZXA-B-TS6-50-M2-B1T-5.6-K-75-20-PM, Numeric Part Number: 8111597
This pneumatic-actuated valve is a spring-return, normally closed angle-seat valve designed for automated fluid control in industrial systems. It combines a threaded G2 inlet connection with a female G outlet to manage media flow under pneumatic actuation, and is suitable for applications requiring operation across a wide temperature range.
Features and Benefits:
• Spring-return mechanism ensures fail-safe valve closure under power loss
• Maximum operating pressure 0.7 MPa supports medium-pressure process lines
• Rated for continuous use up to +180°C for high-temperature media
• Brass body provides corrosion resistance and mechanical durability
• Threaded inlet conforms to DIN ISO 228 for easy pipework integration
• RoHS conformity reduces hazardous-substance concerns in installations
• Maximum operating pressure 0.7 MPa supports medium-pressure process lines
• Rated for continuous use up to +180°C for high-temperature media
• Brass body provides corrosion resistance and mechanical durability
• Threaded inlet conforms to DIN ISO 228 for easy pipework integration
• RoHS conformity reduces hazardous-substance concerns in installations
Applications
• Suitable for steam distribution systems in process plants
• Ideal for automated valve skids in chemical transfer lines
• Used for control of hot-water circuits in industrial heating
• Can be used for pneumatic actuation in machine-tool cooling systems
• Ideal for automated valve skids in chemical transfer lines
• Used for control of hot-water circuits in industrial heating
• Can be used for pneumatic actuation in machine-tool cooling systems
What inlet and outlet connection types does it use?
It uses a threaded inlet to DIN ISO 228 and a female outlet to G thread standard for direct connection to standard pipe fittings.
How does the return function behave if Air supply fails?
The internal spring returns the valve to the normally closed position immediately when pneumatic supply is removed, preventing unintended flow.
What materials are in contact with the media?
The valve body is manufactured from brass, providing a metallic wet portion suitable for many liquids and steams compatible with brass.
What temperature limits should be observed during operation?
The valve is rated for operation down to -10°C and up to +180°C
installations should ensure media and ambient conditions remain within this range.
Is the valve suitable for precision flow-control tasks?
The design is intended for on/off control in automated systems
its angle-seat geometry supports reliable cycling and tight shut-off rather than fine metering.
Related links
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa G1 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/2 in
