Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 3/4 in
- RS Stock No.:
- 344-677
- Mfr. Part No.:
- VZXA-B-TS6-20-M2-B1T-30-K-75-20-PM
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,566.98
(exc. VAT)
PHP31,995.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,566.98 |
*price indicative
- RS Stock No.:
- 344-677
- Mfr. Part No.:
- VZXA-B-TS6-20-M2-B1T-30-K-75-20-PM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 3/4 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Valve Material | Brass | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8111591 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Port Size 3/4 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Maximum Operating Pressure 0.7 Mpa | ||
Valve Material Brass | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS | ||
Model Number 8111591 | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Actuated Valve, 3/4in Inlet Port Size, Brass Valve - VZXA-B-TS6-20-M2-B1T-30-K-75-20-PM, Numeric Part Number:8111591
This pneumatic-actuated valve is a fluid-control device designed for automated on/off operation in industrial piping systems, providing a fail-safe closed position when pneumatic supply is absent. It is constructed from brass with an angled-seat configuration and connects to process lines via a G-standard outlet thread, intended for installations where a spring-driven return to closed is required.
Features and Benefits:
• Spring-return mechanism ensures valve returns to closed position reliably
• Rated for maximum operating pressure of 0.7 MPa for demanding systems
• Accepts 3/4 in inlet port for common pipe sizes
• Operational range from 0°C to +60°C for varied environments
• Angle-seat design for Rapid flow shut-off and reduced wear
• RoHS-compliant materials support restricted-substance requirements
• Rated for maximum operating pressure of 0.7 MPa for demanding systems
• Accepts 3/4 in inlet port for common pipe sizes
• Operational range from 0°C to +60°C for varied environments
• Angle-seat design for Rapid flow shut-off and reduced wear
• RoHS-compliant materials support restricted-substance requirements
Applications
• Suitable for automated steam and hot-water shut-off duties
• Ideal for process lines requiring NC default-position valves
• Used with pneumatic actuators in manufacturing plants
• Can be used for corrosive-moderate media compatible with brass
• Suitable for installations needing G-thread connection
• Ideal for process lines requiring NC default-position valves
• Used with pneumatic actuators in manufacturing plants
• Can be used for corrosive-moderate media compatible with brass
• Suitable for installations needing G-thread connection
What happens to the valve when pneumatic supply is lost?
The internal spring forces the valve to its normally closed position, preventing flow.
What temperature conditions can it operate within?
It functions reliably at ambient and process temperatures between 0°C and +60°C.
Which thread standard is provided for the outlet connection?
The outlet employs a G-standard thread for interfacing with compatible fittings.
What is the maximum pressure the valve can withstand in service?
The valve is rated to operate at pressures up to 0.7 MPa.
What construction material is used for the valve body?
The body is manufactured from brass, meeting RoHS restricted-substance criteria.
Related links
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228 G2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa G1 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/4 in
