EMERSON – ASCO Angle Seat type Pneumatic Valve, 10 bar, Female 1/2 in
- RS Stock No.:
- 564-216
- Mfr. Part No.:
- E290D7250SA0000
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP31,496.37
(exc. VAT)
PHP35,275.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,496.37 |
*price indicative
- RS Stock No.:
- 564-216
- Mfr. Part No.:
- E290D7250SA0000
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/2 in | |
| Return Type | Spring | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | EC 1935-2004, EN 161, EN 16678, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (2010 route 2H version) SIL 2, RoHS Compatible, EU and EAC Directives, REACH, FDA CFR 21, EN ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1/2 in | ||
Return Type Spring | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals EC 1935-2004, EN 161, EN 16678, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (2010 route 2H version) SIL 2, RoHS Compatible, EU and EAC Directives, REACH, FDA CFR 21, EN ISO 13849-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Vanne The 290 Series Next Gen valve is designed with a G/RP connection type, integrating ISO 228-1 and ISO 7-1 standards. It features a two-way configuration and operates in a normally closed state, requiring a minimum pilot pressure of 2.5 bar. The nominal diameter of the valve is 15 millimeters (1/2 inch), while the operator diameter measures 63 millimeters with a piloting connection of G1/8 inch. The construction includes a plastic actuator and a threaded body, ensuring reliability. The valve body and disc seal are made of stainless steel for durability. This standard variant does not include a third-way port and comes without a predefined voltage specification, allowing flexibility for additional attributes.
Two-way valve design
Normally closed function with low pilot pressure requirement
Plastic actuator
Threaded body
Stainless steel construction
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
