EMERSON – ASCO Angle Seat type Pneumatic Valve, 6 bar, Female 1 in
- RS Stock No.:
- 564-200
- Mfr. Part No.:
- E290D0430SA0000
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP28,856.19
(exc. VAT)
PHP32,318.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP28,856.19 |
*price indicative
- RS Stock No.:
- 564-200
- Mfr. Part No.:
- E290D0430SA0000
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 1 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 6 bar | |
| Inlet Port Gender | Female | |
| Valve Material | Stainless Steel | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | ISO 228/1 & ISO 7/1 | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | Pressure Equipment Directive 2014/68/EU, EN 161, RoHS, EN 1092-1, EN 16678, EN ISO 13849-1, REACH, ASME B16.5, IEC 61508, ISO 7005 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Inlet Port Size 1 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 6 bar | ||
Inlet Port Gender Female | ||
Valve Material Stainless Steel | ||
Outlet Port Gender Female | ||
Outlet Thread Standard ISO 228/1 & ISO 7/1 | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals Pressure Equipment Directive 2014/68/EU, EN 161, RoHS, EN 1092-1, EN 16678, EN ISO 13849-1, REACH, ASME B16.5, IEC 61508, ISO 7005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1-1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1-1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2-1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
