EMERSON – ASCO Angle Seat type Pneumatic Valve, 16 bar, Female 1/2 in

Subtotal (1 unit)*

PHP33,539.04

(exc. VAT)

PHP37,563.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,539.04

*price indicative

RS Stock No.:
564-195
Mfr. Part No.:
E290D0250SA0000
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Pneumatic Valve

Valve Type

Angle Seat

Inlet Connection Type

Threaded

Default Valve Position

NC

Inlet Port Size

1/2 in

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1/2 in

Maximum Operating Pressure

16 bar

Inlet Port Gender

Female

Outlet Thread Standard

ISO 228/1 & ISO 7/1

Valve Material

Stainless Steel

Outlet Port Gender

Female

Maximum Operating Temperature

184°C

Standards/Approvals

REACH, EN 161/EN 16678, FDA CFR 21, Pressure Equipment Directive 2014/68/EU, EAC, Category 1, SIL 2, EN ISO 13849-1, EU, IEC 61508, EC 1935-2004, RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Vanne 290 series next gen 2 way normally closed valve features a stainless steel threaded body and disc seal with a plastic actuator and piloting diameter 63mm with G1/8 inch connection. It supports G/RP connection type with ISO 228-1 and ISO 7-1 standards and a nominal diameter of 15mm 1/2 inch without a third port. This standard version comes without voltage or extra options.

Stainless steel body with plastic actuator

Nominal diameter 15mm 1/2 inch normally closed

G1/8 inch piloting connection with diameter 63mm

Without 3rd way and no voltage included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy