EMERSON – ASCO Angle Seat type Pneumatic Valve, 16 bar, Female 3/4 in
- RS Stock No.:
- 564-209
- Mfr. Part No.:
- E290D1310SA0000
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP18,948.06
(exc. VAT)
PHP21,221.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,948.06 |
*price indicative
- RS Stock No.:
- 564-209
- Mfr. Part No.:
- E290D1310SA0000
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NO | |
| Inlet Port Size | 3/4 in | |
| Return Type | Spring | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | EN 16678, EN 161, EN ISO 13849-1, ANSI 150, IEC 61508 SIL 2, REACH, ISO 7005, RoHS, Pressure Equipment Directive 2014/68/EU Category 1, DIN EN 1092-1, ASME B16.5 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NO | ||
Inlet Port Size 3/4 in | ||
Return Type Spring | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals EN 16678, EN 161, EN ISO 13849-1, ANSI 150, IEC 61508 SIL 2, REACH, ISO 7005, RoHS, Pressure Equipment Directive 2014/68/EU Category 1, DIN EN 1092-1, ASME B16.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Vanne 290 series next gen valve features a G or RP connection, combining ISO 228-1 and ISO 7-1 standards. It is a 2-way valve with a normally open function and a nominal diameter of 20mm, equivalent to 3/4 inch. The valve includes a plastic actuator with a piloting connection diameter of 32mm and a G1/8 inch connection. The valve body is made of stainless steel, and the disc seal is PTFE. It operates without voltage and does not offer additional options or attributes.
Nominal diameter is 20mm equal to 3/4 inch
Piloting connection diameter is 32mm with G1/8 inch
Valve body is stainless steel and disc seal is PTFE
Standard valve, without body or voltage
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
