SMC Angle Seat type Pneumatic Actuated Valve, 2.4 Mpa, G 3/8, Female 3/8 in

Subtotal (1 unit)*

PHP20,388.79

(exc. VAT)

PHP22,835.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,388.79

*price indicative

RS Stock No.:
457-132
Mfr. Part No.:
VXB215EHA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

3/8 in

Return Type

Direct Action

Outlet Connection Type

Threaded

Outlet Port Size

3/8 in

Maximum Operating Pressure

2.4 Mpa

Inlet Thread Standard

G 3/8

Inlet Port Gender

Female

Valve Material

Stainless Steel

Outlet Port Gender

Female

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC angle seat valve, designed for air operation, is engineered to provide optimal control for a range of fluid applications, including steam and water. With its innovative design, the valve minimizes leakage and pressure loss, ensuring a reliable and efficient operation in various industrial settings. Featuring a robust construction from stainless steel and bronze, it ensures longevity and durability even under rigorous operational demands. The pilot pressure ranges from low to high, offering versatility for different applications. This valve not only saves space but also accommodates various port sizes, enabling seamless integration into existing systems, making it an ideal choice for modern pneumatic applications.

Robust construction using stainless steel and bronze for enhanced durability

Optimised design reduces internal leakage, promoting efficiency

Versatile pilot pressure settings cater to diverse operational needs

Compact size enables easy installation in space-constrained areas

Low pressure loss contributes to improved system performance

Ideal for managing air, steam, and water applications effectively

Long service life ensures reliability over extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy