EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 6 bar, Female 3/8 in
- RS Stock No.:
- 432-228
- Mfr. Part No.:
- E290C52V0KA00V1
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP29,035.71
(exc. VAT)
PHP32,520.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,035.71 |
*price indicative
- RS Stock No.:
- 432-228
- Mfr. Part No.:
- E290C52V0KA00V1
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/8 in | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/8 in | |
| Maximum Operating Pressure | 6 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Valve Material | Stainless Steel | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 145°C | |
| Standards/Approvals | EN 175301-803, ISO 4400 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 3/8 in | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/8 in | ||
Maximum Operating Pressure 6 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Valve Material Stainless Steel | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 145°C | ||
Standards/Approvals EN 175301-803, ISO 4400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco motorised valve series offers exceptional performance and reliability in fluid control applications. Designed with a stainless steel body, it ensures durability and resistance to various environmental conditions. The unique angled seat design enhances flow while reducing the risk of water hammer, making it ideal for both air and liquid systems. With features such as a rotatable actuator and compatibility with various power supplies, this motorised valve meets stringent safety and efficiency standards. Enhanced by an LED status indicator, users can easily monitor valve operation. Perfect for a variety of industrial settings, it combines advanced technology with practical design to ensure seamless integration into existing systems.
High flow capability optimised by angled seat design
Rotatable actuator provides flexibility in installation
LED indicators offer visible operational feedback
Built to comply with rigorous pressure equipment directives
Constructed from robust materials for enhanced longevity
Compatible with a wide range of power supplies for versatile applications
Offers vacuum operation functionality up to 10 mbar
Designed to ensure fluid isolation between actuator and valve body
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1-1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2-1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
