EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 1/2 in
- RS Stock No.:
- 432-493
- Mfr. Part No.:
- E290D32P0SA0000
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP20,685.47
(exc. VAT)
PHP23,167.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP20,685.47 |
*price indicative
- RS Stock No.:
- 432-493
- Mfr. Part No.:
- E290D32P0SA0000
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/2 in | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | G1/2 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | EN 161/EN 16678, REACH, ISO 7005, EN 1092-1, IEC 61508, Pressure Equipment Directive 2014/68/EU, RoHS Compatible, EAC, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), ASME B16.5, EN ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size 1/2 in | ||
Outlet Connection Type Threaded | ||
Outlet Port Size G1/2 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals EN 161/EN 16678, REACH, ISO 7005, EN 1092-1, IEC 61508, Pressure Equipment Directive 2014/68/EU, RoHS Compatible, EAC, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), ASME B16.5, EN ISO 13849-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
