SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa

Subtotal (1 unit)*

PHP78,581.83

(exc. VAT)

PHP88,011.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP78,581.83

*price indicative

RS Stock No.:
392-158
Mfr. Part No.:
XMA-50G-M9//
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Flange

Valve Type

Angle

Default Valve Position

NC

Outlet Connection Type

Flange

Return Type

Spring Return

Outlet Port Size

NW‑50

Maximum Operating Pressure

0.7 Mpa

Valve Material

Anodised Aluminium Alloy

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC XM and XY are high vacuum valves available in angular or inline models. Made from SCS 13 stainless steel compliant with SUS304, these valves feature precision casting and a unified composition to prevent gas buildup, ensuring reliable performance in high vacuum applications.

More than 2 million life cycles (pneumatically operated valve)

Lightweight and compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy