SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa
- RS Stock No.:
- 392-152
- Mfr. Part No.:
- XLA-63DG-2M9//
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP90,640.32
(exc. VAT)
PHP101,517.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,640.32 |
*price indicative
- RS Stock No.:
- 392-152
- Mfr. Part No.:
- XLA-63DG-2M9//
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Flange | |
| Valve Type | Angle | |
| Default Valve Position | NC | |
| Outlet Connection Type | Flange | |
| Return Type | Spring Return | |
| Outlet Port Size | NW‑63 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Valve Material | Anodised Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Flange | ||
Valve Type Angle | ||
Default Valve Position NC | ||
Outlet Connection Type Flange | ||
Return Type Spring Return | ||
Outlet Port Size NW‑63 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature 5°C | ||
Valve Material Anodised Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC XLA-2 is a vacuum angle valve with an aluminum body and a normally closed protective bellows seal. It features single-acting operation, a protective bellows seal, and provides a uniform temperature across the entire body. The valve ensures minimal degassing.
High resistance to corrosion of fluorinated gases
Lightweight, compact
Minimal heavy metal contamination
Related links
- SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa
- SMC Angle type Pneumatic Actuated Valve 25 mm
- SMC Air Operated type Vacuum Check Valve, 0.7 MPA 16
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 MPa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1 in
