Festo Angle Seat type Pneumatic Actuated Valve, 7 bar 3/4 in
- RS Stock No.:
- 344-558
- Mfr. Part No.:
- VZXA-B-TS6-20-M2-B1T-12.8-K-46-17-PM
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP20,089.67
(exc. VAT)
PHP22,500.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,089.67 |
*price indicative
- RS Stock No.:
- 344-558
- Mfr. Part No.:
- VZXA-B-TS6-20-M2-B1T-12.8-K-46-17-PM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/4 in | |
| Return Type | Spring | |
| Maximum Operating Pressure | 7 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Valve Material | Brass | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8111590 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 3/4 in | ||
Return Type Spring | ||
Maximum Operating Pressure 7 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Valve Material Brass | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS | ||
Model Number 8111590 | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Actuated Valve, 3/4 in Inlet Port Size, 7 Bar Maximum Operating Pressure - VZXA-B-TS6-20-M2-B1T-12.8-K-46-17-PM, Numeric Part Number:8111590
This pneumatically actuated valve provides automated fluid control through an angle-seat arrangement, designed for systems that require a normally closed valve with pneumatic actuation. It operates within moderate temperature ranges and connects to pipework via standard G-threaded outlet ports, making it suitable for integration into industrial process lines where brass construction is preferred and RoHS conformity is required.
Features and Benefits:
• Spring return ensures valve returns to closed position automatically
• Brass body resists common corrosion in fluid systems
• Rated for maximum operating pressure of 7 bar
• Operates up to 7 bar enabling higher-pressure system use
• Functional between 0°C and +60°C for varied thermal environments
• 3/4in inlet simplifies retrofitting into existing pipelines
• Brass body resists common corrosion in fluid systems
• Rated for maximum operating pressure of 7 bar
• Operates up to 7 bar enabling higher-pressure system use
• Functional between 0°C and +60°C for varied thermal environments
• 3/4in inlet simplifies retrofitting into existing pipelines
Applications
• Suitable for steam and hot water isolation in process loops
• Ideal for automated control in manufacturing plants
• Used with pneumatic actuators where NC operation is required
• Can be used for valve replacement in G-threaded systems
• Suitable for installations requiring RoHS-compliant components
• Ideal for automated control in manufacturing plants
• Used with pneumatic actuators where NC operation is required
• Can be used for valve replacement in G-threaded systems
• Suitable for installations requiring RoHS-compliant components
What return mechanism restores the valve when Air is removed?
A spring-return mechanism moves the valve back to its normally closed position.
Which materials contact the process fluid?
The wetted parts are manufactured from brass.
What connection standards apply to the outlet port?
The outlet uses a G-thread standard for compatibility with metric-threaded fittings.
What pressure and temperature ranges can be expected in service?
The valve is rated to operate up to 7 bar and within temperatures from 0°C to +60°C.
Is the valve suitable for restricted-environment installations?
The product conforms to RoHS requirements, making it appropriate where restricted-substance compliance is necessary.
Related links
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.8 Mpa 1 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228 G2 in
