SNR UCPE208 Bearing Unit -, 40 mm ID
- RS Stock No.:
- 722-714
- Mfr. Part No.:
- UCPE208
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,398.77
(exc. VAT)
PHP6,046.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,398.77 |
*price indicative
- RS Stock No.:
- 722-714
- Mfr. Part No.:
- UCPE208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Unit | |
| Material | Grey Cast Iron | |
| Centre Height | 49.2mm | |
| Static Load Rating | 18.2kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 14 mm | |
| Length | 179mm | |
| Depth | 48mm | |
| Dynamic Load Rating | 29.6kN | |
| Mount Hole Centre-to-Centre | 138mm | |
| Series | UCPE | |
| Bore Type | Cylindrical | |
| Height | 99mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Bearing Unit | ||
Material Grey Cast Iron | ||
Centre Height 49.2mm | ||
Static Load Rating 18.2kN | ||
Locking Type Set Screw | ||
Mount Hole Size 14 mm | ||
Length 179mm | ||
Depth 48mm | ||
Dynamic Load Rating 29.6kN | ||
Mount Hole Centre-to-Centre 138mm | ||
Series UCPE | ||
Bore Type Cylindrical | ||
Height 99mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
Related links
- SNR UCPA208 Bearing Unit -, 40 mm ID
- NSK UC208D1 Plummer Block Bearing Unit -, 40 mm ID
- NSK SNP40 Plummer Block Bearing Unit -, 40 mm ID
- NSK SNP40EC Plummer Block Bearing Unit -, 40 mm ID
- NSK PNP40CR Plummer Block Bearing Unit -, 40 mm ID
- NSK NP40EC Plummer Block Bearing Unit -, 40 mm ID
- NSK PSF40CR Plummer Block Bearing Unit -, 40 mm ID
- NSK UCP208D1 Plummer Block Bearing Unit -, 40 mm ID
