NSK PNP40CR Plummer Block Bearing Unit -, 40 mm ID
- RS Stock No.:
- 643-867
- Mfr. Part No.:
- PNP40CR
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP13,460.99
(exc. VAT)
PHP15,076.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,460.99 |
*price indicative
- RS Stock No.:
- 643-867
- Mfr. Part No.:
- PNP40CR
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Plummer Block Bearing Unit | |
| Material | Polybutylene Terephthalate Thermoplastic | |
| Centre Height | 49.2mm | |
| Mount Hole Size | 14 mm | |
| Standards/Approvals | No | |
| Series | PNP | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Plummer Block Bearing Unit | ||
Material Polybutylene Terephthalate Thermoplastic | ||
Centre Height 49.2mm | ||
Mount Hole Size 14 mm | ||
Standards/Approvals No | ||
Series PNP | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK PNP Silver‑Lube pillow block combines a corrosion-resistant PBT thermoplastic housing with stainless‑steel bearing inserts and a plastic‑protector design to deliver lasting durability in wash‑down environments. Its housing is paint‑free and smooth‑finished, promoting hygiene by avoiding chipping, flaking, or bacterial traps. It ensures reliability in demanding processing applications.
Relubrication is possible for long trouble free life
Minimize maintenance and maximising productivity
Lightweight design
Related links
- NSK SNP40 Plummer Block Bearing Unit -, 40 mm ID
- NSK UC208D1 Plummer Block Bearing Unit -, 40 mm ID
- NSK SNP40EC Plummer Block Bearing Unit -, 40 mm ID
- NSK NP40EC Plummer Block Bearing Unit -, 40 mm ID
- NSK PSF40CR Plummer Block Bearing Unit -, 40 mm ID
- NSK UCP208D1 Plummer Block Bearing Unit -, 40 mm ID
- SNR UCPE208 Bearing Unit -, 40 mm ID
- SNR UCPA208 Bearing Unit -, 40 mm ID
