SNR UCPA207 Bearing Unit -, 35 mm ID
- RS Stock No.:
- 722-681
- Mfr. Part No.:
- UCPA207
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,853.19
(exc. VAT)
PHP6,555.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,853.19 |
*price indicative
- RS Stock No.:
- 722-681
- Mfr. Part No.:
- UCPA207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Material | Grey Cast Iron | |
| Static Load Rating | 15.2kN | |
| Centre Height | 47.6mm | |
| Mount Hole Size | M14 | |
| Locking Type | Set Screw | |
| Length | 84mm | |
| Dynamic Load Rating | 25.7kN | |
| Depth | 48mm | |
| Mount Hole Centre-to-Centre | 80mm | |
| Bore Type | Cylindrical | |
| Height | 72mm | |
| Series | UCPA | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Material Grey Cast Iron | ||
Static Load Rating 15.2kN | ||
Centre Height 47.6mm | ||
Mount Hole Size M14 | ||
Locking Type Set Screw | ||
Length 84mm | ||
Dynamic Load Rating 25.7kN | ||
Depth 48mm | ||
Mount Hole Centre-to-Centre 80mm | ||
Bore Type Cylindrical | ||
Height 72mm | ||
Series UCPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
Related links
- SNR UCPG207 Bearing Unit -, 35 mm ID
- SNR UCPE207 Bearing Unit -, 35 mm ID
- NSK PNP35CR Plummer Block Bearing Unit -, 35 mm ID
- NSK PSF35CR Plummer Block Bearing Unit -, 35 mm ID
- NSK UCP207D1 Plummer Block Bearing Unit -, 35 mm ID
- NSK NP35EC Plummer Block Bearing Unit -, 35 mm ID
- NSK SNP35EC Plummer Block Bearing Unit -, 35 mm ID
- NSK UC207D1 Plummer Block Bearing Unit -, 35 mm ID
