NSK PSF35CR Plummer Block Bearing Unit -, 35 mm ID
- RS Stock No.:
- 643-650
- Mfr. Part No.:
- PSF35CR
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP12,164.76
(exc. VAT)
PHP13,624.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,164.76 |
*price indicative
- RS Stock No.:
- 643-650
- Mfr. Part No.:
- PSF35CR
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Plummer Block Bearing Unit | |
| Material | Stainless Steel | |
| Centre Height | 59mm | |
| Series | PSF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Plummer Block Bearing Unit | ||
Material Stainless Steel | ||
Centre Height 59mm | ||
Series PSF | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Silver-Lube Four-Bolt Flange Bearing Unit is engineered for applications requiring high hygiene standards and resistance to harsh cleaning agents. Its thermoplastic housing, combined with stainless steel inserts and advanced sealing technology, ensures durability and reliability in demanding environments. The units smooth, paint-free surface minimizes bacterial growth and cleaning time, making it suitable for industries where cleanliness and operational efficiency are critical.
Easy Re Lubrication
Compact and Robust design
Smooth surface finish
Related links
- NSK PNP35CR Plummer Block Bearing Unit -, 35 mm ID
- NSK UCP207D1 Plummer Block Bearing Unit -, 35 mm ID
- NSK NP35EC Plummer Block Bearing Unit -, 35 mm ID
- NSK SNP35EC Plummer Block Bearing Unit -, 35 mm ID
- NSK UC207D1 Plummer Block Bearing Unit -, 35 mm ID
- SNR UCPE207 Bearing Unit -, 35 mm ID
- SNR UCPG207 Bearing Unit -, 35 mm ID
- SNR UCPA207 Bearing Unit -, 35 mm ID
