INA RASEY60-XL-N Plummer Block Housings -, 60 mm ID
- RS Stock No.:
- 649-193
- Mfr. Part No.:
- RASEY60-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP15,630.48
(exc. VAT)
PHP17,506.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,630.48 |
*price indicative
- RS Stock No.:
- 649-193
- Mfr. Part No.:
- RASEY60-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Centre Height | 69.9mm | |
| Mount Hole Size | 18 mm | |
| Length | 240mm | |
| Depth | 60mm | |
| Standards/Approvals | No | |
| Height | 140mm | |
| Series | RASEY | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block Housings | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Centre Height 69.9mm | ||
Mount Hole Size 18 mm | ||
Length 240mm | ||
Depth 60mm | ||
Standards/Approvals No | ||
Height 140mm | ||
Series RASEY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer block housing unit featuring a grey cast iron (GG) housing and a radial insert ball bearing with grub screws in the inner ring for secure fixing. It is equipped with R seals for effective sealing. The housing has a Groove N design with an undercut slot for end caps, ensuring easy assembly and protection. This unit supports a bore diameter of 60 mm and can operate reliably within a temperature range of -20 °C to +120 °C, making it suitable for demanding industrial applications.
M6 connection thread for lubrication access
Includes KASK12 protecting cap for additional safeguarding
Durable construction
Related links
- INA PASE60-XL-N Plummer Block Housings -, 60 mm ID
- INA RSHE60-XL-N Plummer Block Housings -, 60 mm ID
- INA PSHE60-XL-N Plummer Block Housings -, 60 mm ID
- INA PASEY60-XL-N Plummer Block Housings -, 60 mm ID
- INA PSHEY60-XL-N Plummer Block Housings -, 60 mm ID
- INA TASE60-XL-N Plummer Block Housings -, 60 mm ID
- INA TSHE60-XL-N Plummer Block Housings -, 60 mm ID
- INA RASE60-XL-N Plummer Block Housings -, 60 mm ID
