INA RSHEY60-XL-N Plummer Block Housings -, 60 mm ID
- RS Stock No.:
- 646-681
- Mfr. Part No.:
- RSHEY60-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP15,830.47
(exc. VAT)
PHP17,730.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,830.47 |
*price indicative
- RS Stock No.:
- 646-681
- Mfr. Part No.:
- RSHEY60-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Centre Height | 140mm | |
| Mount Hole Size | 16 mm | |
| Length | 150m | |
| Depth | 60mm | |
| For Use With | A Durable Cast Iron Housing Combined With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | |
| Series | RSHEY | |
| Standards/Approvals | No | |
| Height | 140mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block Housings | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Centre Height 140mm | ||
Mount Hole Size 16 mm | ||
Length 150m | ||
Depth 60mm | ||
For Use With A Durable Cast Iron Housing Combined With a Radial Insert Ball Bearing Secured by an Eccentric Locking Collar | ||
Series RSHEY | ||
Standards/Approvals No | ||
Height 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units RSHEY feature a strong cast iron housing and a radial insert ball bearing with grub screws in the inner ring, providing secure and precise shaft attachment for reliable operation in industrial applications.
R type seals
Related links
- INA RSHE60-XL-N Plummer Block Housings -, 60 mm ID
- INA PASE60-XL-N Plummer Block Housings -, 60 mm ID
- INA PSHE60-XL-N Plummer Block Housings -, 60 mm ID
- INA RASEY60-XL-N Plummer Block Housings -, 60 mm ID
- INA PASEY60-XL-N Plummer Block Housings -, 60 mm ID
- INA PSHEY60-XL-N Plummer Block Housings -, 60 mm ID
- INA TASE60-XL-N Plummer Block Housings -, 60 mm ID
- INA TSHE60-XL-N Plummer Block Housings -, 60 mm ID
