INA PBY17-XL Plummer Block Housings -, 17 mm ID
- RS Stock No.:
- 649-179
- Mfr. Part No.:
- PBY17-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP2,800.45
(exc. VAT)
PHP3,136.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,800.45 |
*price indicative
- RS Stock No.:
- 649-179
- Mfr. Part No.:
- PBY17-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 17mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 22.2mm | |
| Mount Hole Size | 9.5 mm | |
| Length | 85.7mm | |
| Depth | 25.4mm | |
| For Use With | Designed to Accommodate Radial Insert Ball Bearings With an Eccentric Locking Collar | |
| Height | 43.2mm | |
| Standards/Approvals | No | |
| Series | PBY | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 17mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 22.2mm | ||
Mount Hole Size 9.5 mm | ||
Length 85.7mm | ||
Depth 25.4mm | ||
For Use With Designed to Accommodate Radial Insert Ball Bearings With an Eccentric Locking Collar | ||
Height 43.2mm | ||
Standards/Approvals No | ||
Series PBY | ||
RoHS Status: Exempt
The INA Plummer block housing unit is designed with a sheet steel housing and incorporates a radial insert ball bearing suitable for shafts with a 17 mm bore diameter. It provides a load carrying capacity of 1,350 N and features an efficient mounting system with fixing bores spaced 68 mm apart. The unit operates reliably within a temperature range from -20 °C to 120 °C, making it ideal for moderate load applications.
Housing designation GEH40 BT
Lightweight and compact design
Durable construction
Related links
- INA PB17-XL Plummer Block Housings -, 17 mm ID
- INA RASEY17-XL Plummer Block Housings -, 17 mm ID
- INA PSHEY17-XL Plummer Block Housings -, 17 mm ID
- INA PASE17-XL Plummer Block Housings -, 17 mm ID
- INA RSHEY17-XL Plummer Block Housings -, 17 mm ID
- INA RSHE17-XL Plummer Block Housings -, 17 mm ID
- FAG UCP203-J7 Plummer Block Housings -, 17 mm ID
- INA RSAO30-XL Plummer Block Housings -, 30 mm ID
