INA RASEY17-XL Plummer Block Housings -, 17 mm ID

Subtotal (1 unit)*

PHP3,555.38

(exc. VAT)

PHP3,982.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,555.38

*price indicative

RS Stock No.:
646-666
Mfr. Part No.:
RASEY17-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

17mm

Product Type

Plummer Block Housings

Material

Cast Iron

Centre Height

57mm

Mount Hole Size

19 mm

Length

125mm

Depth

30mm

Series

RASEY

Height

57mm

Standards/Approvals

No

RoHS Status: Exempt

The INA Plummer Block housing units RASEY feature a durable cast iron housing and a radial insert ball bearing with grub screws in the inner ring, providing secure and precise shaft attachment for reliable performance in heavy-duty industrial applications.

R type seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy