INA PASEY20-XL-N Plummer Block Housings -, 20 mm ID

Subtotal (1 unit)*

PHP3,692.85

(exc. VAT)

PHP4,135.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,692.85

*price indicative

RS Stock No.:
649-173
Mfr. Part No.:
PASEY20-XL-N
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

20mm

Product Type

Plummer Block Housings

Material

Cast Iron

Centre Height

33.3mm

Mount Hole Size

11 mm

Length

130mm

Depth

32mm

For Use With

A Durable Cast Iron Housing and a Radial Insert Ball Bearing With Grub Screws in the Inner Ring

Height

64mm

Series

PASEY

Standards/Approvals

No

RoHS Status: Exempt

The INA Plummer block housing unit is made of durable grey cast iron with an undercut slot (Groove N) designed for secure end cap installation. It incorporates a radial insert ball bearing featuring grub screws in the inner ring for reliable shaft fixing, combined with P seals to protect against contaminants. Suitable for shafts with a 20 mm bore diameter, this housing unit supports smooth operation in temperatures ranging from -20 °C to 120 °C and includes convenient lubrication access.

M6 connection thread for lubrication access

Includes KASK04 protecting cap for additional safeguarding

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy