INA TSHE20-XL-N Plummer Block Housings -, 20 mm ID
- RS Stock No.:
- 646-668
- Mfr. Part No.:
- TSHE20-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP5,622.59
(exc. VAT)
PHP6,297.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,622.59 |
*price indicative
- RS Stock No.:
- 646-668
- Mfr. Part No.:
- TSHE20-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 20mm | |
| Material | Cast Iron | |
| Centre Height | 64mm | |
| Mount Hole Size | 8 mm | |
| Length | 65mm | |
| Depth | 32mm | |
| Standards/Approvals | No | |
| Series | TSHE | |
| Height | 64mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block Housings | ||
Inside Diameter 20mm | ||
Material Cast Iron | ||
Centre Height 64mm | ||
Mount Hole Size 8 mm | ||
Length 65mm | ||
Depth 32mm | ||
Standards/Approvals No | ||
Series TSHE | ||
Height 64mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units TSHE are equipped with a durable cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, offering secure shaft mounting and reliable performance for a wide range of industrial applications.
T type seals
Related links
- INA PSHEY20-XL-N Plummer Block Housings -, 20 mm ID
- INA RASE20-XL-N Plummer Block Housings -, 20 mm ID
- INA RASEY20-XL-N Plummer Block Housings -, 20 mm ID
- INA LASE20-XL-N Plummer Block Housings -, 20 mm ID
- INA TASE20-XL-N Plummer Block Housings -, 20 mm ID
- INA PASEY20-XL-N Plummer Block Housings -, 20 mm ID
- INA RSHEY20-XL-N Plummer Block Housings -, 20 mm ID
- INA PASE20-XL-N-FA125 Plummer Block Housings -, 20 mm ID
