FAG SNV300-F-L Plummer Block Housings -
- RS Stock No.:
- 648-443
- Mfr. Part No.:
- SNV300-F-L
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP174,362.36
(exc. VAT)
PHP195,285.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,362.36 |
*price indicative
- RS Stock No.:
- 648-443
- Mfr. Part No.:
- SNV300-F-L
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 180mm | |
| Mount Hole Size | 35 mm | |
| Length | 620mm | |
| Depth | 170mm | |
| For Use With | High Load Applications in Demanding Environments | |
| Height | 366mm | |
| Standards/Approvals | RoHS | |
| Series | SNV | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 180mm | ||
Mount Hole Size 35 mm | ||
Length 620mm | ||
Depth 170mm | ||
For Use With High Load Applications in Demanding Environments | ||
Height 366mm | ||
Standards/Approvals RoHS | ||
Series SNV | ||
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.
Suitable for high load applications in demanding environments
Compatible with various bearing types
Related links
- FAG SNV320-F-L Plummer Block Housings -
- FAG SES518-615-L Plummer Block Housings -, 102.5 mm ID
- FAG SES507-606-L Plummer Block Housings -, 46.5 mm ID
- FAG SES519-616-L Plummer Block Housings -, 131 mm ID
- FAG SES528-L Plummer Block Housings -, 177.5 mm ID
- FAG SES216-L Plummer Block Housings -, 108 mm ID
- FAG SES505-L Plummer Block Housings -, 31.5 mm ID
- FAG SES217-L Plummer Block Housings -, 112 mm ID
