FAG SES505-L Plummer Block Housings -, 31.5 mm ID
- RS Stock No.:
- 648-406
- Mfr. Part No.:
- SES505-L
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP4,688.84
(exc. VAT)
PHP5,251.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,688.84 |
*price indicative
- RS Stock No.:
- 648-406
- Mfr. Part No.:
- SES505-L
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 31.5mm | |
| Material | Cast Iron | |
| Centre Height | 40mm | |
| Mount Hole Size | 4 mm, 9 mm | |
| Length | 165mm | |
| Depth | 46mm | |
| For Use With | High Load Applications in Demanding Environments | |
| Series | SES | |
| Standards/Approvals | No | |
| Height | 74mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block Housings | ||
Inside Diameter 31.5mm | ||
Material Cast Iron | ||
Centre Height 40mm | ||
Mount Hole Size 4 mm, 9 mm | ||
Length 165mm | ||
Depth 46mm | ||
For Use With High Load Applications in Demanding Environments | ||
Series SES | ||
Standards/Approvals No | ||
Height 74mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.
Suitable for high load applications in demanding environments
Compatible with various bearing types
Related links
- FAG SES217-L Plummer Block Housings -, 112 mm ID
- FAG SES212-L Plummer Block Housings -, 87 mm ID
- FAG SES515-612-L Plummer Block Housings -, 87 mm ID
- FAG SES518-615-L Plummer Block Housings -, 102.5 mm ID
- FAG SES507-606-L Plummer Block Housings -, 46.5 mm ID
- FAG SES519-616-L Plummer Block Housings -, 131 mm ID
- FAG SES211-L Plummer Block Housings -, 77 mm ID
- FAG SES508-607-L Plummer Block Housings -, 51.5 mm ID
