FAG SES515-612-L Plummer Block Housings -, 87 mm ID
- RS Stock No.:
- 648-421
- Mfr. Part No.:
- SES515-612-L
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP13,823.11
(exc. VAT)
PHP15,481.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP13,823.11 |
*price indicative
- RS Stock No.:
- 648-421
- Mfr. Part No.:
- SES515-612-L
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 87mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 80mm | |
| Mount Hole Size | 8 mm, 14 mm | |
| Length | 280mm | |
| Depth | 80mm | |
| For Use With | High Load Applications in Demanding Environments | |
| Standards/Approvals | No | |
| Series | SES | |
| Height | 156mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 87mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 80mm | ||
Mount Hole Size 8 mm, 14 mm | ||
Length 280mm | ||
Depth 80mm | ||
For Use With High Load Applications in Demanding Environments | ||
Standards/Approvals No | ||
Series SES | ||
Height 156mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.
Suitable for high load applications in demanding environments
Compatible with various bearing types
Related links
- FAG SES212-L Plummer Block Housings -, 87 mm ID
- FAG SES505-L Plummer Block Housings -, 31.5 mm ID
- FAG SES217-L Plummer Block Housings -, 112 mm ID
- FAG SES518-615-L Plummer Block Housings -, 102.5 mm ID
- FAG SES507-606-L Plummer Block Housings -, 46.5 mm ID
- FAG SES519-616-L Plummer Block Housings -, 131 mm ID
- FAG SES211-L Plummer Block Housings -, 77 mm ID
- FAG SES508-607-L Plummer Block Housings -, 51.5 mm ID
