NSK UK211D1 Adapter Sleeve -, 50 mm ID
- RS Stock No.:
- 643-920
- Mfr. Part No.:
- UK211D1
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP5,642.11
(exc. VAT)
PHP6,319.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,642.11 |
*price indicative
- RS Stock No.:
- 643-920
- Mfr. Part No.:
- UK211D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Adapter Sleeve | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Centre Height | 63.5mm | |
| Mount Hole Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Adapter Sleeve | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Centre Height 63.5mm | ||
Mount Hole Size 19 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Insert Ball Bearing with Adapter Sleeve designed for applications requiring precise shaft centering and easy mounting via an adapter sleeve system. Its solid construction, combined with factory-applied premium grease and sealing elements, makes it suitable for continuous-duty operations in demanding industrial settings.
Durable construction
Supports quick installation
Related links
- NSK UK210D1 Adapter Sleeve -, 50 mm ID
- NSK UKF211D1 Adapter Sleeve -, 50 mm ID
- NSK UK213D1 Adapter Sleeve -, 65 mm ID
- NSK UK208D1 Adapter Sleeve -, 40 mm ID
- NSK UK209D1 Adapter Sleeve -, 45 mm ID
- NSK SNP50EC Plummer Block Bearing Unit -, 50 mm ID
- NSK NP50EC Plummer Block Bearing Unit -, 50 mm ID
- NSK UKP211D1+H2311 Plummer Block Housings -, 50 mm ID
