NSK UKP211D1+H2311 Plummer Block Housings -, 50 mm ID
- RS Stock No.:
- 643-928
- Mfr. Part No.:
- UKP211D1+H2311
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP10,473.64
(exc. VAT)
PHP11,730.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,473.64 |
*price indicative
- RS Stock No.:
- 643-928
- Mfr. Part No.:
- UKP211D1+H2311
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Plummer Block Housings | |
| Centre Height | 31.75mm | |
| Length | 219mm | |
| Depth | 60mm | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Series | UKP | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Plummer Block Housings | ||
Centre Height 31.75mm | ||
Length 219mm | ||
Depth 60mm | ||
Height 125mm | ||
Standards/Approvals No | ||
Series UKP | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Pillow block units are engineered for robust performance in demanding industrial applications. Featuring a cast iron housing, these units provide excellent durability and support for rotating shafts. The design incorporates a self-aligning insert bearing, accommodating shaft misalignments and ensuring smooth operation. These units are pre-lubricated and sealed, reducing maintenance needs and extending service life.
High Quality housing
Easy installation
Durable construction
Related links
- NSK SNN513-611+J Plummer Block Housings -, 50 mm ID
- INA RASEY50-XL-N Plummer Block Housings -, 50 mm ID
- INA RASE50-XL-N Plummer Block Housings -, 50 mm ID
- INA TASE50-XL-N Plummer Block Housings -, 50 mm ID
- INA PASEY50-XL-N Plummer Block Housings -, 50 mm ID
- INA RSAO50-XL Plummer Block Housings -, 50 mm ID
- INA RSHEY50-XL-N Plummer Block Housings -, 50 mm ID
- INA LASE50-XL-N Plummer Block Housings -, 50 mm ID
