RS Better World

INA RASE75-XL Plummer Block House -, 75 mm ID

Subtotal (1 unit)*

PHP31,138.15

(exc. VAT)

PHP34,874.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,138.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
313-193
Mfr. Part No.:
RASE75-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

75mm

Product Type

Plummer Block House

Material

Grey Cast Iron

Centre Height

82.5mm

Mount Hole Size

22 mm

Length

265mm

Depth

67mm

Number of Bolts

2

Height

164mm

Series

RASE

Standards/Approvals

RoHS

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA plummer block housing units feature a cast iron housing and a radial insert ball bearing with an eccentric locking collar. They are equipped with R seals for enhanced protection, ensuring reliable performance and durability in various applications.

Bore diameter is 75 mm

Total length is 265 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy