INA RASEY75-XL Plummer Block Housings -, 75 mm ID
- RS Stock No.:
- 646-658
- Mfr. Part No.:
- RASEY75-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP28,809.08
(exc. VAT)
PHP32,266.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,809.08 |
*price indicative
- RS Stock No.:
- 646-658
- Mfr. Part No.:
- RASEY75-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 75mm | |
| Product Type | Plummer Block Housings | |
| Material | Cast Iron | |
| Centre Height | 164mm | |
| Mount Hole Size | 30 mm | |
| Length | 265mm | |
| Depth | 66mm | |
| Series | RASEY | |
| Standards/Approvals | No | |
| Height | 164mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 75mm | ||
Product Type Plummer Block Housings | ||
Material Cast Iron | ||
Centre Height 164mm | ||
Mount Hole Size 30 mm | ||
Length 265mm | ||
Depth 66mm | ||
Series RASEY | ||
Standards/Approvals No | ||
Height 164mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units RASEY feature a durable cast iron housing and a radial insert ball bearing with grub screws in the inner ring, providing secure and precise shaft attachment for reliable performance in heavy-duty industrial applications.
R type seals
Related links
- NSK SNN520-617+J Plummer Block Housings -, 75 mm ID
- INA RSAO30-XL Plummer Block Housings -, 30 mm ID
- INA PSHE45-XL Plummer Block Housings -, 45 mm ID
- INA PB17-XL Plummer Block Housings -, 17 mm ID
- INA RPB30-XL Plummer Block Housings -, 30 mm ID
- INA RASE45-XL Plummer Block Housings -, 45 mm ID
- INA RASE80-XL Plummer Block Housings -, 80 mm ID
- INA RASEY80-XL Plummer Block Housings -, 80 mm ID
