Geberit Tool for use with Pipe
- RS Stock No.:
- 913-241
- Mfr. Part No.:
- 691.219.P5.2
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP304,689.30
(exc. VAT)
PHP341,252.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP304,689.30 |
*price indicative
- RS Stock No.:
- 913-241
- Mfr. Part No.:
- 691.219.P5.2
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Tool | |
| Sub Type | Pressing Tool | |
| Application | Pipe | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Tool | ||
Sub Type Pressing Tool | ||
Application Pipe | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing tool is a highly efficient battery-operated device designed for the precise pressing of Geberit systems, providing optimal performance and reliability for professional applications.
Nominal force of 32 kN ensures robust pressing capability
Powered by an 18 V DC battery for convenient operation
Includes a battery charger and two lithium-ion rechargeable batteries
Features Bluetooth Interface compatibility with the NovoCheck app
Related links
- Geberit Tool for use with Pipe
- Geberit Collar for use with Pipe
- Geberit Kit for use with Pipe
- Teng Tools Tool Set for use with Pipe
- Virax Pipe Flaring Tool for use with Pipe Cleaner
- Virax Pipe Freezer Kit for use with Pipe Freezer
- Virax Pipe Flaring Tool for use with Lead Pipe
- Virax Pipe Flaring Tool for use with Showers Toilets Wash Hand Basin
