Geberit Tool for use with Pipe
- RS Stock No.:
- 911-839
- Mfr. Part No.:
- 691.017.P5.1
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP250,357.29
(exc. VAT)
PHP280,400.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP250,357.29 |
*price indicative
- RS Stock No.:
- 911-839
- Mfr. Part No.:
- 691.017.P5.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Tool | |
| Sub Type | Pressing Tool | |
| Application | Pipe | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Tool | ||
Sub Type Pressing Tool | ||
Application Pipe | ||
RoHS Status: Exempt
The Geberit pressing tool is an Advanced device designed for pressing Geberit systems with efficiency and precision, featuring both mains and battery operation for versatility in applications.
IP20 degree of protection ensures durability in various environments
Includes a Bluetooth Interface for seamless connection with the NovoCheck app
Fitted with LED pressing point light for enhanced visibility during operation
Comes with two lithium-ion batteries for extended usability
Related links
- Geberit Tool for use with Pipe
- Geberit Collar for use with Pipe
- Geberit Kit for use with Pipe
- Virax Pipe Flaring Tool for use with Pipe Cleaner
- Teng Tools Tool Set for use with Pipe
- Virax Pipe Flaring Tool for use with Lead Pipe
- Virax Pipe Freezer Kit for use with Pipe Freezer
- Virax Pipe Flaring Tool for use with Showers Toilets Wash Hand Basin
