RS PRO Sewer Retrieval Kit for use with Sewer & Drainage Systems
- RS Stock No.:
- 827-668
- Manufacturer:
- RS PRO
N
Subtotal (1 kit)*
PHP726,050.52
(exc. VAT)
PHP813,176.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP726,050.52 |
*price indicative
- RS Stock No.:
- 827-668
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sewer Retrieval Kit | |
| Sub Type | Sewer Retrieval Kit | |
| Application | Sewer & Drainage Systems | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sewer Retrieval Kit | ||
Sub Type Sewer Retrieval Kit | ||
Application Sewer & Drainage Systems | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Sewer Retrieval Kit
The RS PRO Sewer Retrieval Kit is a professional-grade drainage and sewer maintenance solution designed to remove blockages, retrieve foreign objects, and restore pipe flow without the need for costly excavation or disruptive repair work. Engineered for utility companies, drainage contractors, water authorities, facilities maintenance teams, and civil engineering professionals, this versatile kit provides a safe, efficient, and cost-effective method for tackling obstructions within sewer and drainage systems.
By enabling operators to locate and recover debris directly from surface level, the kit reduces the need for man-entry operations and minimises service disruption. The system is particularly effective where conventional jetting methods are ineffective, impractical, or uneconomical.
By enabling operators to locate and recover debris directly from surface level, the kit reduces the need for man-entry operations and minimises service disruption. The system is particularly effective where conventional jetting methods are ineffective, impractical, or uneconomical.
Key Features
Avoids expensive excavation and pipe repair work.
Helps minimise operational downtime and disruption.
Improves first-time fix rates during drainage maintenance.
Surface-level operation enhances operator safety.
Compatible with push-camera inspection systems.
Suitable for use alongside standard high-pressure jetting equipment.
Wide range of interchangeable retrieval and cutting tools supplied.
Robust transport case for convenient storage and transportation.
Helps minimise operational downtime and disruption.
Improves first-time fix rates during drainage maintenance.
Surface-level operation enhances operator safety.
Compatible with push-camera inspection systems.
Suitable for use alongside standard high-pressure jetting equipment.
Wide range of interchangeable retrieval and cutting tools supplied.
Robust transport case for convenient storage and transportation.
Typical Applications
The RS PRO Sewer Retrieval Kit is suitable for a wide range of drainage and sewer maintenance activities including:
Sewer and drainage maintenance
Utility and water authority operations
Pipeline blockage removal
Pipe cleaning and restoration
Infrastructure maintenance
Civil engineering works
Recovery of lost tools and equipment from pipelines
Foreign object retrieval operations
Sewer and drainage maintenance
Utility and water authority operations
Pipeline blockage removal
Pipe cleaning and restoration
Infrastructure maintenance
Civil engineering works
Recovery of lost tools and equipment from pipelines
Foreign object retrieval operations
Obstructions the Kit Can Remove
The retrieval system has been designed to tackle many common drainage and sewer blockages, including:
Compacted wet wipes
Tree Roots and root ingress
Concrete deposits and mortar build-up
Broken drain rods
Cloths, rags and fibrous debris
Rocks, bricks and sediment accumulation
Metal objects when used with the supplied magnetic retrieval tool
Compacted wet wipes
Tree Roots and root ingress
Concrete deposits and mortar build-up
Broken drain rods
Cloths, rags and fibrous debris
Rocks, bricks and sediment accumulation
Metal objects when used with the supplied magnetic retrieval tool
System Operation
Conduct a pipeline inspection using a push Camera system.
Identify the obstruction and assess its location.
Select the most suitable retrieval or cutting tool.
Insert the tool through an access point or chamber.
Remove the obstruction from surface level safely and efficiently.
Identify the obstruction and assess its location.
Select the most suitable retrieval or cutting tool.
Insert the tool through an access point or chamber.
Remove the obstruction from surface level safely and efficiently.
Technical Specifications
Product Type: Sewer Retrieval Kit
Operation: Manual Rod-Based System
Pipe Compatibility: 100 mm to 150 mm (4" to 6")
Material: Heavy-Duty Industrial Grade Construction
Kit Format: Complete Retrieval Tool Set with Carry Case
Compatible Equipment: Standard High-Pressure Jetting Systems
Connection Compatibility: ½" Jetting Hose Connections
Suitable Access Points: Drainage Chambers and Manholes
Operation: Manual Rod-Based System
Pipe Compatibility: 100 mm to 150 mm (4" to 6")
Material: Heavy-Duty Industrial Grade Construction
Kit Format: Complete Retrieval Tool Set with Carry Case
Compatible Equipment: Standard High-Pressure Jetting Systems
Connection Compatibility: ½" Jetting Hose Connections
Suitable Access Points: Drainage Chambers and Manholes
Kit Contents
The comprehensive kit contains a range of specialist retrieval and maintenance tools, including:
100 mm Noose Tool
150 mm Noose Tool
Ball Magnet Tool
M10 Lockfast Adaptor
Claw Tool
Single Claw Tool
Crook Tool
Crook Tool Extension
Scraper Chisel Tool
Rotary Chisel Tool
Root Cutter Tool
Noose Tool Cable Roller
100 mm to 150 mm Extension Lug
½" Male Standard Jet Nozzle
½" Female Swivel Adaptor
Heavy-Duty Carry and Storage Case
100 mm Noose Tool
150 mm Noose Tool
Ball Magnet Tool
M10 Lockfast Adaptor
Claw Tool
Single Claw Tool
Crook Tool
Crook Tool Extension
Scraper Chisel Tool
Rotary Chisel Tool
Root Cutter Tool
Noose Tool Cable Roller
100 mm to 150 mm Extension Lug
½" Male Standard Jet Nozzle
½" Female Swivel Adaptor
Heavy-Duty Carry and Storage Case
Why Choose the RS PRO Sewer Retrieval Kit?
The RS PRO Sewer Retrieval Kit delivers a practical alternative to excavation, helping maintenance teams remove obstructions quickly while reducing labour costs, equipment downtime, and operational risk. Its extensive tool selection allows operators to tackle a broad range of blockage types, making it an essential solution for professional sewer and drainage maintenance operations.
