Ecospill Ltd Kit for Water Systems
- RS Stock No.:
- 794-195
- Mfr. Part No.:
- DRMKIT01
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP22,287.83
(exc. VAT)
PHP24,962.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,287.83 |
*price indicative
- RS Stock No.:
- 794-195
- Mfr. Part No.:
- DRMKIT01
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Kit | |
| Sub Type | Kit | |
| Application | Water Systems | |
| Colour | Black, Blue, Grey, White, Yellow | |
| For Use With | Drain & Manhole | |
| Width | 405mm | |
| Length | 505mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Kit | ||
Sub Type Kit | ||
Application Water Systems | ||
Colour Black, Blue, Grey, White, Yellow | ||
For Use With Drain & Manhole | ||
Width 405mm | ||
Length 505mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd Drain marking kit provides an efficient solution for colour-coding drains and manholes, effectively distinguishing between foul water and surface water systems. Designed with high-visibility aerosol paints, the kit includes an Arrow Stencil to indicate flow direction, alongside cleanup tools, personal protective equipment (PPE), and waste bags, all conveniently housed in a compact, portable carry bag. This all-in-one kit is essential for those looking to ensure safety and compliance in spill management, allowing users to quickly and easily mark their drainage systems for immediate identification.
High-visibility colours offer clear identification of drain types
Includes an Arrow Stencil to mark flow direction, enhancing user clarity
Compact carry bag ensures all essentials are readily available for immediate use
Lightweight design at 1.7 kgs promotes easy transportation and setup
Contains cleanup tools and PPE, ensuring comprehensive spill preparedness
Related links
- Ecospill Ltd Spill Kit Drum Spill Pallet Polyethylene 225 L for Chemical
- Ecospill Ltd Spill Control Equipment Spill Berm Polyurethane for Drain Protection
- Ecospill Ltd Spill Control Equipment Disposal Bag for Hazardous Waste Disposal
- Ecospill Ltd Spill Control Equipment Disposal Bag & Tie for Hazardous Waste Disposal
- Ecospill Ltd Spill Control Equipment Secondary Containment Storage Polyethylene 1100 L for Chemical
- Ecospill Ltd Spill Control Equipment Portable Containment Bund Polyvinyl Chloride
- Ecospill Ltd Spill Control Equipment 4 Drum Spill Pallet Polyethylene 250 L for Chemical
- Ecospill Ltd Spill Control Equipment 4 Drum Spill Pallet Polyethylene 230 L for Industrial Storage
